Shindengen D3SBA60-7000

Diode Rectifier Bridge Single 600V 2.3A 4-Pin SIP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageS
Technical
Forward Current2 A
Max Forward Surge Current (Ifsm)80 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current10 µA
Max Surge Current80 A
Manufacturer Package IdentifierD3SBA60-7000
Min Operating Temperature-40 °C
PackagingBulk
Peak Reverse Current10 µA
Reverse Voltage600 V
Dimensions
Height15 mm
Length25 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Shindengen D3SBA60-7000.

TME
Datasheet6 pages2 years ago
Upverter
Datasheet3 pages4 years ago
Technical Drawing45 pages5 years ago
Component Distributors Inc.
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-24.00%

Engineering Resources

View Evaluation kits and Reference designs for Shindengen D3SBA60-7000.

Descriptions

Descriptions of Shindengen D3SBA60-7000 provided by its distributors.

Diode Rectifier Bridge Single 600V 2.3A 4-Pin SIP Tray
4 IO, 600 VO, THD Bridge Diode, 3S Package Type
OEMs, CMs ONLY (NO BROKERS)
3S BRIDGE DIODE

Manufacturer Aliases

Shindengen has several brands around the world that distributors may use as alternate names. Shindengen may also be known as the following names:

  • SHINDENG
  • SHINDENGE
  • SHIN
  • SHINDEN
  • SHI
  • SHINDENGEN ELECTRIC
  • SHN
  • SHINDENGEN ELECTRIC MANUFACTURING CO LTD
  • Shindengen America
  • Shindengen Electric Mfg
  • SHINDG
  • Shindengen Electric Manufacturing
  • Shindengen America Inc
  • SHIND
  • Shindengen Electronic Manufacturing Co Ltd
  • SHINDENGEN ELECTRIC MFG CO LTD
  • SHINDENGEN ELECTRIC MANUFACTURING CO
  • SHINDENGE(Shindengen)
  • SHINDENGEN ELECTRIC MANUFACTURING COMPANY LTD

Technical Specifications

Physical
Case/PackageS
Technical
Forward Current2 A
Max Forward Surge Current (Ifsm)80 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current10 µA
Max Surge Current80 A
Manufacturer Package IdentifierD3SBA60-7000
Min Operating Temperature-40 °C
PackagingBulk
Peak Reverse Current10 µA
Reverse Voltage600 V
Dimensions
Height15 mm
Length25 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Shindengen D3SBA60-7000.

TME
Datasheet6 pages2 years ago
Upverter
Datasheet3 pages4 years ago
Technical Drawing45 pages5 years ago
Component Distributors Inc.
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant