Switchcraft D3M

Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Nickel
Case/PackageMetal
ColorBlack
Contact MaterialGold
Contact PlatingNickel
Housing MaterialZinc
MountFlanges, Panel
Number of Terminals3
PlatingNickel
Weight22.679619 g
Technical
Connector TypeReceptacle
Current Rating15 A
Fastening TypePull, Push
GenderMale
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth36.9 mm
Diameter18.9 mm
Height36.32 mm
Length27 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft D3M.

element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet4 pages16 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet1 page26 years ago
Electro Sonic
Datasheet4 pages18 years ago
Jameco
Datasheet2 pages26 years ago

Inventory History

3 month trend:
+5.10%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft D3M.

Related Parts

Descriptions

Descriptions of Switchcraft D3M provided by its distributors.

Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
XLR Male Connector, 3 Pin, Panel Mount, Silver Contacts, Nickel Plated, D Series | Switchcraft D3M
No. of Contacts:1Contacts; Connector Mounting:-; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:-; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialMetal, Nickel
Case/PackageMetal
ColorBlack
Contact MaterialGold
Contact PlatingNickel
Housing MaterialZinc
MountFlanges, Panel
Number of Terminals3
PlatingNickel
Weight22.679619 g
Technical
Connector TypeReceptacle
Current Rating15 A
Fastening TypePull, Push
GenderMale
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth36.9 mm
Diameter18.9 mm
Height36.32 mm
Length27 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft D3M.

element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet4 pages16 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet1 page26 years ago
Electro Sonic
Datasheet4 pages18 years ago
Jameco
Datasheet2 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant