Electroswitch D3G0605N

Switch, Rotary; 6 Poles; 2-5 Pos.; 3 Sec.; Glass Ins.; Non-Shorting; 1.5A; 28VDC; Solder | Electroswitch Inc. D3G0605N
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Number of Pins5
Technical
Contact StyleNon-Shorting
Current Rating1.5 A
Index Angle30 °
Index StopsAdjustable
Number of Decks3
Number of Poles2
Number of Poles per Deck2
OrientationVertical
TerminationSolder
Throw ConfigurationDP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length47.63 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch D3G0605N.

Electro Sonic
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages27 years ago
DigiKey
Datasheet2 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch D3G0605N.

Related Parts

Descriptions

Descriptions of Electroswitch D3G0605N provided by its distributors.

Switch, Rotary;6 Poles;2-5 Pos.;3 Sec.;Glass Ins.;Non-Shorting;1.5A;28VDC;Solder | Electroswitch Inc. D3G0605N
SWITCH ROTARY 2-5POS 500MA 115V
Rotary Switches 6P 5POS 30DEG ADJ NON-SHRT SLDR
Rotary Switches |Electroswitch D3G0605N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Number of Pins5
Technical
Contact StyleNon-Shorting
Current Rating1.5 A
Index Angle30 °
Index StopsAdjustable
Number of Decks3
Number of Poles2
Number of Poles per Deck2
OrientationVertical
TerminationSolder
Throw ConfigurationDP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length47.63 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch D3G0605N.

Electro Sonic
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages27 years ago
DigiKey
Datasheet2 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant