Glenair D38999/33W19R

Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Powell Electronics
D38999/33W19R 179 Buy Now »
USD
132.00 70.61 70.61 70.61 70.61
Avnet
D38999/33W19R 1 Buy Now »
TTI
D38999/33W19R 49 Buy Now »
USD
24.16 24.16 24.16 24.16 24.16
A.E. Petsche
D38999/33W19R 0 ··
USD
141.43 98.67 98.67 98.67 98.67
Allied Electronics
70065819 0 ··
USD
20.93 20.93 20.93 20.93
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
D38999/33W19R 100 Buy Now »
USD
123.75 66.19 26.05 26.05 26.05
D38999/33W19R 200 Buy Now »
USD
26.05 26.05
Newark
87W7425 53 Buy Now »
USD
144.58 144.58 144.58 144.58 144.58
Mouser
654-D38999/33W19R 2 Buy Now »
USD
105.88 88.22 70.60 70.60 70.60
Freelance Electronics
D38999/33W19R 39 Buy Now »
USD
30.00 30.00 30.00 30.00 30.00
PEI Genesis
D38999/33W19R 37 Buy Now »
USD
6.46 6.46 5.52 5.52 5.52
Digi-Key
AD38999/33W19R-ND 0 ··
USD
128.53 69.09 31.11 31.11 31.11
Farnell
2101935 53 Buy Now »
GBP
20.93 18.93 16.59 16.59 16.59
element14 APAC
2101935 53 Buy Now »
SGD
114.63 95.52 76.44 73.48 73.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
D38999/33W19R Contact ··
SemiconductorPLUS
D38999/33W19R Contact ··
XS Micro
D38999/33W19R Contact ··

Descriptions

38999 III RECPT DUST CAP SZ 19 CAD O/D
Allied Electronics
RCPT COVER SHLL SIZE 19 ALUMINUM
Digi-Key
38999S3 D/C RECP SZ 19 CAD OD
PEI Genesis
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
A.E. Petsche
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
Verical
GLE D38999/33W19R
Powell Electronics
Connector Dust Cap; For Use With:MIL-C-38999 Series III Circular Connector Flanged Receptacles; Connector Shell Size:19; Series:D38999; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Protective Cap ;RoHS Compliant: NA
Newark
Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium
Avnet
PROTECTIVE CAP, RECEPTACLE, ALUMINUM; Accessory Type:Dust Cap; For Use With:MIL-C-38999 Series III Circular Connector Flanged Receptacles; Connector Shell Size:19; Connector Body Material:Aluminium
element14 APAC
PROTECTIVE CAP, RECEPTACLE, ALUMINUM; Series:D38999; Accessory Type:Dust Cap; For Use With:MIL-C-38999 Series III Circular Connector Flanged Receptacles; Connector Body Material:Aluminium; SVHC:No SVHC (18-Jun-2012); Connector Shell Size:19
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

element14
Datasheet 1 page 12 years ago
Newark
Datasheet 1 page 2 years ago
Datasheet 1 page 3 years ago

Images

Alternate Names

ESC D38999/33W19R
GLENAIR INC D38999/33W19R
GLEN D38999/33W19R
GLENAIRE D38999/33W19R
GLENAI D38999/33W19R
GLNAIR D38999/33W19R
GLE D38999/33W19R
GLN D38999/33W19R
BACKSHELL D38999/33W19R
ELECTRO A D38999/33W19R
ESC Technologies D38999/33W19R
GLENAIRI D38999/33W19R
Glenair (Commital) D38999/33W19R
GLENAIRINCORPORATED D38999/33W19R
PEI GLENAIR D38999/33W19R
GLENAIR SALES GROUP - MID-ATLANTIC D38999/33W19R
Commital - Glenair - DAD D38999/33W19R
GLENAIR-MIL D38999/33W19R
Glenair/Sunbank D38999/33W19R
MIGHTY MOUSE CONNECTOR D38999/33W19R
GLENAIR NORDIC AB D38999/33W19R
Glenair/Microway D38999/33W19R
GLENA D38999/33W19R
Mighty Mouse D38999/33W19R

Search for other parts like D38999 »