Amphenol Pcd D38999/32W23R

Circular MIL Spec Tools Hardware&Accessories
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageAluminum
ColorGreen
MaterialAluminium, Cadmium

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd D38999/32W23R.

Master Electronics
Datasheet54 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
Datasheet20 pages7 years ago
Datasheet40 pages10 years ago

Inventory History

3 month trend:
+53.42%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd D38999/32W23R.

Descriptions

Descriptions of Amphenol Pcd D38999/32W23R provided by its distributors.

Circular MIL Spec Tools Hardware&Accessories
Amphenol Commercial Products |Amphenol Communications Solutions D3899932W23R
Connector Accessories Plug Protection Cap Shell Size 23 Eyelet type
PROTECTION CAP for MIL Protection Cap, size 25
Connector Accessories Protection Cap Straight Aluminum Olive Drab Cadmium Over Nickel Tri-Start™
Amphenol PCD, 38999S3 D/C PLUG SZ 23 CAD OD - D38999/32W23R
MIL-DTL-38999 SER III PLUG CAP D38999/32W23R
Connector Accessory, Cover Item
D38999/32 - PLUG CAP, CAD 89AH4645;
PLUG COVER SHLL SIZE 23 ALUMINUM

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899932W23R

Technical Specifications

Physical
Case/PackageAluminum
ColorGreen
MaterialAluminium, Cadmium

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd D38999/32W23R.

Master Electronics
Datasheet54 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
Datasheet20 pages7 years ago
Datasheet40 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant