Souriau D38999/26WJ61PDL

Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypePlug
Fastening TypeThreaded
FeaturesShielded
Number of Contacts61
Number of Positions61
PackagingBulk
Dimensions
Height48 mm
Length48 mm
Width48 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/26WJ61PDL.

Related Parts

Descriptions

Descriptions of Souriau D38999/26WJ61PDL provided by its distributors.

Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Aluminium plug, Olive Drab Cadmium plating, without male contacts
Souriau SCT
CONN PLUG HSG MALE 61POS INLINE

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WJ61PDL

Technical Specifications

Physical
MountFree Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypePlug
Fastening TypeThreaded
FeaturesShielded
Number of Contacts61
Number of Positions61
PackagingBulk
Dimensions
Height48 mm
Length48 mm
Width48 mm

Compliance

Environmental Classification
RoHSNon-Compliant