Amphenol Aerospace D38999/26WG41SN

Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeThreaded
FeaturesShielded
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts41
Number of Positions41
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26WG41SN.

element14 APAC
Datasheet2 pages11 years ago
Datasheet183 pages5 years ago
Farnell
Datasheet53 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet81 pages5 years ago
Datasheet11 pages15 years ago
Datasheet69 pages22 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Alternate Parts

Price @ 1000
$ 66.089
$ 214.27
$ 214.27
Stock
6,769
301
301
Authorized Distributors
14
8
8
Gender
-
Male
Male
Number of Positions
41
41
41
Mount
Cable, Free Hanging
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/26WG41SN.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace D38999/26WG41SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular MIL Spec Connector 41P SIZE 21 STRAIGHT PLUG SKT
CONNECTOR MIL-DTL-38999 Plug, 4 pins #8T, crimp, key A, Al-Cd, less cont.
Connector, CIRC, 21-41, 41WAY, SIZE 21; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:41; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:21; Contact Gender:Socket; Connector Mounting:Cable
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Cable socket Contact material: Au Gender of contacts: Female Housing Material: Aluminium (Al) Locking type: Screw Locking UN Thread Series: MIL-DTL-38999 series 3 Size: 21-41 Termination type: Crimp Connection Poles: 41 Rated current: 7.5 A Rated voltage: 850 VDC / 600 VAC

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WG41SN

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeThreaded
FeaturesShielded
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts41
Number of Positions41
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26WG41SN.

element14 APAC
Datasheet2 pages11 years ago
Datasheet183 pages5 years ago
Farnell
Datasheet53 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet81 pages5 years ago
Datasheet11 pages15 years ago
Datasheet69 pages22 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant