ITT / Cannon D38999/26WG41PD

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D38999/26WG41PD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Technical
Connector TypePlug
Contact StylePin
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts41
Number of Positions41
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/26WG41PD.

Datasheet36 pages12 years ago

Alternate Parts

Price @ 1000
$ 65.347
$ 65.347
Stock
0
393
393
Authorized Distributors
0
11
11
Gender
Male
Male
Male
Number of Positions
41
-
-
Mount
Cable, Free Hanging
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon D38999/26WG41PD.

Descriptions

Descriptions of ITT / Cannon D38999/26WG41PD provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Electrical Connector Cylindrical
CONN PLUG 41POS INLINE W/PINS
KJB 41C 41#20 PIN PLUG
CAN D38999/26WG41PD

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Technical
Connector TypePlug
Contact StylePin
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts41
Number of Positions41
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/26WG41PD.

Datasheet36 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago