ITT / Cannon D38999/26WD15PD

Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D38999/26WD15PD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
MountCable
Technical
Contact StylePin
GenderMale
Number of Contacts15
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/26WD15PD.

Datasheet36 pages12 years ago

Alternate Parts

Price @ 1000
$ 63.63
$ 63.63
Stock
0
331
331
Authorized Distributors
0
9
9
Gender
Male
Male
Male
Number of Positions
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon D38999/26WD15PD.

Descriptions

Descriptions of ITT / Cannon D38999/26WD15PD provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Electrical Connector Cylindrical

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
MountCable
Technical
Contact StylePin
GenderMale
Number of Contacts15
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/26WD15PD.

Datasheet36 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago