Amphenol D38999/26WC35PN

Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
D38999/26WC35PN-ND 106 Buy Now »
USD
41.08 35.13 30.67 30.67 30.67
Newark
38T2061 47 Buy Now »
USD
50.86 45.56 33.48 33.48 33.48
Powell Electronics 2
D38999/26WC35PN.AMPHP 299 Buy Now »
USD
43.64 38.10 32.00 32.00 32.00
D38999/26WC35PN 9 Buy Now »
USD
54.32 54.32 54.32 54.32 54.32
PEI Genesis
D38999/26WC35PN 459 Buy Now »
USD
43.03 43.03 23.64 23.64 23.64
Chip One Stop Global
C1S116700246221 3 Buy Now »
JPY
5180.00 5180.00 5180.00 5180.00 5180.00
A.E. Petsche
D38999/26WC35PN 0 ··
USD
87.85 88.93 88.93 88.93 88.93
TTI
D38999/26WC35PN 0 ··
Allied Electronics
70143742 0 ··
USD
39.76 36.15 27.26 27.26 27.26
Farnell
1490908 922 Buy Now »
GBP
52.36 40.28 34.91 34.91 34.91
element14 APAC 2
1886847 63 Buy Now »
CNY
681.80 606.60 466.70 466.70 466.70
1490908 533 Buy Now »
CNY
428.10 384.00 384.00 384.00 384.00
Distrelec
D38999/26WC35PN 4 Buy Now »
EUR
30.82 29.63 28.49 28.49 28.49
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
D38999/26WC35PN 0 ··
USD
20.00 20.00 20.00 20.00 20.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
D38999/26WC35PN Contact ··

Descriptions

Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
A.E. Petsche
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Chip One Stop Global
CONN PLUG 22POS STRAIGHT W/PINS
Digi-Key
TV 22C 22#22D PIN PLUG
PEI Genesis
PLG STR MTL OCD 1335PN
TTI
CIRCULAR CONNECTOR, STRAIGHT PLUG, SIZE 13, 22 POSITION, CABLE
Farnell
MALE 22 POSITION AL PLUG
Allied Electronics
CIRCULAR CONNECTOR PLUG SIZE 13, 22POS, CABLE
Newark
APH D38999/26WC35PN
Powell Electronics
CIRCULAR CONNECTOR, STRAIGHT PLUG, SIZE 13, 22 POSITION, CABLE
element14 APAC
Cable plug [Amphenol] D38999/26WC35PN Cable plug 7393029092600
Distrelec

Technical Specifications

REACH SVHC Compliance No SVHC
Gender Male
Housing Material Aluminum
RoHS Non-Compliant
Contact Plating Gold
Number of Contacts 22
Mil-Spec Yes
Current Rating 5 A
Contact Material Copper Alloy
Number of Positions 22

Documents

Mouser
Datasheet 53 pages 10 years ago
element14
Datasheet 2 pages 3 years ago
Datasheet 69 pages 15 years ago
Newark
Datasheet 53 pages 12 years ago

Images

Alternate Names

AMPH D38999/26WC35PN
AMPHENOL CORP D38999/26WC35PN
AMPHEN D38999/26WC35PN
APH D38999/26WC35PN
AMPHENOL CANADA D38999/26WC35PN
AMPHENOL CORPORATION D38999/26WC35PN
AMPHENOL COMMERCIAL PRODUCTS D38999/26WC35PN
AMPHE D38999/26WC35PN
AMPL D38999/26WC35PN
AMPHENO D38999/26WC35PN
AMPHENOL CANADA CORP D38999/26WC35PN
AMPHENOL COMMERCIAL D38999/26WC35PN
AMPHNL D38999/26WC35PN
Amphenol Technology D38999/26WC35PN
AMPHENL D38999/26WC35PN
AMPENOL D38999/26WC35PN
ANL D38999/26WC35PN
AMPHENOL LTW D38999/26WC35PN
AMPHENOL CONNECTORS D38999/26WC35PN
AMPHENOL / PCD MILI D38999/26WC35PN
Amphenol Ltd UK D38999/26WC35PN
AMPHENOL AIR LB D38999/26WC35PN
AMPH CANADA D38999/26WC35PN
AMPHENOL MIL D38999/26WC35PN
AMPHENOL COMMERCIAL PRODUCTS (VA) D38999/26WC35PN

Search for other parts like D38999 »