Souriau D38999/26WB4PA

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating7.5 A
Fastening TypeThreaded
FeaturesShielded
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
PackagingBulk
TerminationCrimp
Dimensions
Height25 mm
Length25 mm
Width25 mm

Inventory History

3 month trend:
-40.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/26WB4PA.

Related Parts

Descriptions

Descriptions of Souriau D38999/26WB4PA provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
The 8D series is a highly reliable connector compliant to the main standards (MIL-DTL-38999 series III, EN3645, BACC63) and answer the most stringent requirements in harsh environments. Available in 5 high end materials and 5 platings (8D aluminum, 8D composite, 8D titanium, 8D stainless steel and 8D bronze), the 8D series connectors fit all the corrosion, shock, endurance or firewall capabilities you will encounter. A full range of contacts are also available with D38999 connectors such as signal transmission, high speed data transmission (quadrax, twinax, coax, ELIO). 54 QPL layouts are available in accordance with MIL-STD-1560. Features & Benefits - Compliant to the main standards (MIL-DTL-38999 series III, EN3645, BACC63, CECC) - Available in 5 high end materials and 5 platings - 54 QPL layouts are available in accordance with MIL-STD-1560 - Concrete RoHS alternative to cadmium - 8D part numbering for commercial cost effective solution

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WB4PA

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating7.5 A
Fastening TypeThreaded
FeaturesShielded
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
PackagingBulk
TerminationCrimp
Dimensions
Height25 mm
Length25 mm
Width25 mm

Compliance

Environmental Classification
RoHSNon-Compliant