TE Connectivity / DEUTSCH YDTS26W11-02SEV001

Circular Connector MIL-DTL-38999 Plug 2 Position Socket Contact Cable Mount Crimp
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Plug
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts2
Number of Positions2
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YDTS26W11-02SEV001.

Farnell
Datasheet24 pages0 years ago
Datasheet6 pages22 years ago
Electro Sonic
Datasheet290 pages6 years ago
Datasheet6 pages7 years ago
Newark
Datasheet20 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH YDTS26W11-02SEV001.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH YDTS26W11-02SEV001 provided by its distributors.

Circular Connector MIL-DTL-38999 Plug 2 Position Socket Contact Cable Mount Crimp
Circular Connector, Plug, 11-2, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded Rohs Compliant: No |Deutsch Te Connectivity D38999/26WB2SE
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 11, 2WAY, SKT; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:2Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:11-2; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:E; Service Class:Corrosion Resistant, EMI; Product Range:MIL-DTL-38999 Series III; SVHC:Cadmium (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26WB2SE
  • D3899926WB2SE

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Plug
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts2
Number of Positions2
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YDTS26W11-02SEV001.

Farnell
Datasheet24 pages0 years ago
Datasheet6 pages22 years ago
Electro Sonic
Datasheet290 pages6 years ago
Datasheet6 pages7 years ago
Newark
Datasheet20 pages10 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant