Amphenol Aerospace D38999/26MG35PB L/C

Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCrimp, Plug
Contact GenderMale
Fastening TypeThreaded
Military StandardMIL-DTL-38999
Number of Positions79
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26MG35PB L/C.

Arrow Electronics
Datasheet54 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/26MG35PB L/C.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace D38999/26MG35PB L/C provided by its distributors.

Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
MIL-DTL-38999 Series III Circular Connector
Plug |Amphenol Aerospace D38999/26MG35PB(LC)
CONN PLUG HSG MALE 79POS INLINE
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26MG35PB(LC)
  • D38999/26MG35PB-LC
  • D38999/26MG35PBLC
  • D3899926MG35PBLC

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCrimp, Plug
Contact GenderMale
Fastening TypeThreaded
Military StandardMIL-DTL-38999
Number of Positions79
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26MG35PB L/C.

Arrow Electronics
Datasheet54 pages17 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSCompliant