TE Connectivity / DEUTSCH D38999/26ME35BC

Nickel RoHS Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Connector Plug
In Stock

Price and Stock

Technical Specifications

Physical
Body MaterialComposite
Shell FinishNickel
Technical
Connector TypePlug
Number of Positions55

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26ME35BC.

Electro Sonic
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago

Alternate Parts

Price @ 1000
$ 93.172
$ 93.172
Stock
6,107
151
151
Authorized Distributors
2
6
6
Gender
-
Female
Female
Number of Positions
55
-
-
Mount
-
-
-
Termination
-
-
-
Fastening Type
-
-
-
Orientation
-
-
-
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/26ME35BC.

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/26ME35BC provided by its distributors.

Nickel RoHS Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Connector Plug
Conn Circular SKT 55 POS ST Cable Mount 55 Terminal 1 Port
Electrical Connector Cylindrical
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926ME35BC

Technical Specifications

Physical
Body MaterialComposite
Shell FinishNickel
Technical
Connector TypePlug
Number of Positions55

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26ME35BC.

Electro Sonic
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant