Souriau D38999/26MD18JN

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingNickel
Shell MaterialComposite
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating7.5 A
Fastening TypeThreaded
FeaturesShielded
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts18
Number of Positions18
PackagingBulk
TerminationCrimp
Dimensions
Height32.5 mm
Length31 mm
Width32.5 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/26MD18JN.

RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/26MD18JN.

Related Parts

Descriptions

Descriptions of Souriau D38999/26MD18JN provided by its distributors.

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Nickel Military MIL-DTL-38999Series III Non-RoHS Compliant Environment Resistant Circular Connector -65C~200C 7.5A 100.0muin 2.54mum
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926MD18JN

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingNickel
Shell MaterialComposite
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating7.5 A
Fastening TypeThreaded
FeaturesShielded
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts18
Number of Positions18
PackagingBulk
TerminationCrimp
Dimensions
Height32.5 mm
Length31 mm
Width32.5 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/26MD18JN.

RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSCompliant