Souriau D38999/26MA35SC

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingNickel
Shell MaterialComposite
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
PackagingBulk
TerminationCrimp
Dimensions
Height21.8 mm
Length31 mm
Width21.8 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/26MA35SC.

Farnell
Datasheet152 pages7 years ago

Inventory History

3 month trend:
-90.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/26MA35SC.

Related Parts

Descriptions

Descriptions of Souriau D38999/26MA35SC provided by its distributors.

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
CIRCULAR CONN, PLUG, 9-35, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Ins
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926MA35SC

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingNickel
Shell MaterialComposite
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
PackagingBulk
TerminationCrimp
Dimensions
Height21.8 mm
Length31 mm
Width21.8 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/26MA35SC.

Farnell
Datasheet152 pages7 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant