Amphenol Aerospace D38999/26MA35SC

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialComposite
Body PlatingElectroless Nickel
Contact PlatingGold
MountCable, Free Hanging
PlatingNickel
Shell MaterialComposite
Weight12.880833 g
Technical
Connector TypePlug
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
Fastening TypeThreaded
GenderFemale
Military StandardMIL-DTL-38999
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26MA35SC.

element14 APAC
Datasheet53 pages17 years ago
Newark
Datasheet1 page8 years ago
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/26MA35SC.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace D38999/26MA35SC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:6; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:9; Contact Gender:Socket; Connector Mounting:Cable
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926MA35SC

Technical Specifications

Physical
Body MaterialComposite
Body PlatingElectroless Nickel
Contact PlatingGold
MountCable, Free Hanging
PlatingNickel
Shell MaterialComposite
Weight12.880833 g
Technical
Connector TypePlug
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
Fastening TypeThreaded
GenderFemale
Military StandardMIL-DTL-38999
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26MA35SC.

element14 APAC
Datasheet53 pages17 years ago
Newark
Datasheet1 page8 years ago
Datasheet2 pages11 years ago
Datasheet69 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant