Amphenol Aerospace D38999/26KG41BA

CONNECTOR MIL-DTL-38999 Plug, 41 sock. #20, crimp, key B, firewall, less cont.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingStainless Steel
Shell MaterialStainless Steel
Technical
Connector TypeCircular
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts41
Number of Positions41
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26KG41BA.

element14 APAC
Datasheet2 pages11 years ago
Datasheet1 page8 years ago
Farnell
Datasheet53 pages17 years ago
Datasheet69 pages22 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Inventory History

3 month trend:
-20.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/26KG41BA.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace D38999/26KG41BA provided by its distributors.

CONNECTOR MIL-DTL-38999 Plug, 41 sock. #20, crimp, key B, firewall, less cont.
CONNECTOR, CIRC, 21-41, 41WAY, SIZE 21; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 41Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplie
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialStainless Steel
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingStainless Steel
Shell MaterialStainless Steel
Technical
Connector TypeCircular
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts41
Number of Positions41
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26KG41BA.

element14 APAC
Datasheet2 pages11 years ago
Datasheet1 page8 years ago
Farnell
Datasheet53 pages17 years ago
Datasheet69 pages22 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant