Amphenol D38999/26KE8PN

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialStainless Steel
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingStainless Steel
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating23 A
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26KE8PN.

element14 APAC
Datasheet2 pages11 years ago
Farnell
Datasheet53 pages17 years ago
Datasheet1 page8 years ago
Datasheet69 pages22 years ago

Inventory History

3 month trend:
-5.67%

Alternate Parts

Price @ 1000
$ 85.737
$ 45.87
$ 50.963
$ 53.14
$ 37.49
$ 65.68
$ 51.42
$ 77.455
$ 42.78
$ 69.8
$ 102.085
Stock
423
26,296
2,850
3,087
2,858
627
2,192
1,940
3,927
564
455
Authorized Distributors
12
13
14
14
8
11
8
9
7
7
6
Gender
Male
Male
Male
Male
-
Male
-
Male
-
-
-
Number of Positions
8
8
8
8
8
8
8
8
8
8
-
Mount
Cable
Cable
Cable
Cable, Free Hanging
Free Hanging
Cable, Free Hanging
Free Hanging
Free Hanging
Free Hanging
Free Hanging
-
Termination
Crimp
Crimp
Crimp
Crimp
Crimp
Crimp
Crimp
Crimp
Crimp
Crimp
-
Fastening Type
-
-
-
Threaded
Threaded
Threaded
Threaded
Threaded
Threaded
Threaded
-
Orientation
Straight
Straight
Straight
Straight
-
Straight
-
-
-
-
-
Contact Plating
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Voltage Rating
-
-
-
-
-
-
-
-
-
-
-
Current Rating
23 A
13 A
13 A
13 A
13 A
13 A
13 A
-
13 A
13 A
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/26KE8PN.

Related Parts

Descriptions

Descriptions of Amphenol D38999/26KE8PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Circular MIL Spec Connector 8P PLG SZ 17 PIN CBL MNT
Circular Connector Plug, Size 17, 8 Position, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/26KE8PN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Key features - MIL-DTL-38999 series III EN3645 qualified - Large variety of contact arrangements and shell types, with maximum weight / space savings - 9 shell sizes (from 9 to 25) - 100% scoop proof - Metal & composite shells available - RoHS versions available Applications - Battlefield Communication C4ISR - Grounded vehicles - Military avionics - Industrial

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926KE8PN

Technical Specifications

Physical
Body MaterialStainless Steel
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingStainless Steel
Shell MaterialStainless Steel
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating23 A
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26KE8PN.

element14 APAC
Datasheet2 pages11 years ago
Farnell
Datasheet53 pages17 years ago
Datasheet1 page8 years ago
Datasheet69 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant