TE Connectivity / DEUTSCH D38999/26JC4JN L/C

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Plug
Military StandardMIL-DTL-38999
Number of Positions4

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26JC4JN L/C.

Electro Sonic
Datasheet6 pages7 years ago
element14 APAC
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/26JC4JN L/C.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/26JC4JN L/C provided by its distributors.

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 13, 4WAY, SKT (L/C); Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:4Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:13-4; Connector Body Material:Composite Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-38999 Series III

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26JC4JN-L/C
  • D38999/26JC4JN-LC

Technical Specifications

Physical
Body MaterialComposite
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Plug
Military StandardMIL-DTL-38999
Number of Positions4

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26JC4JN L/C.

Electro Sonic
Datasheet6 pages7 years ago
element14 APAC
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant