TE Connectivity / DEUTSCH D38999/26JB5JN L/C

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Plug
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts5
Number of Positions5

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26JB5JN L/C.

Newark
Datasheet15 pages16 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
element14 APAC
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/26JB5JN L/C.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/26JB5JN L/C provided by its distributors.

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector, Plug, 5 Position, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: No |Deutsch Te Connectivity D38999/26JB5JN-LC

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26JB5JN-L/C
  • D38999/26JB5JN-LC

Technical Specifications

Physical
Body MaterialComposite
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Plug
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts5
Number of Positions5

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26JB5JN L/C.

Newark
Datasheet15 pages16 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
element14 APAC
Datasheet15 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant