TE Connectivity / DEUTSCH D38999/26JA35BA

DEUTSCH D38999/26JA35BA Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Plug
GenderMale
Military StandardMIL-DTL-38999
Number of Positions6

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26JA35BA.

Electro Sonic
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
Farnell
Datasheet15 pages16 years ago

Alternate Parts

Price @ 1000
$ 44.822
$ 44.822
Stock
1
165
165
Authorized Distributors
2
4
4
Gender
Male
Male
Male
Number of Positions
6
-
-
Mount
-
Cable
Cable
Termination
-
Crimp
Crimp
Fastening Type
-
-
-
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/26JA35BA.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/26JA35BA provided by its distributors.

DEUTSCH D38999/26JA35BA Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts
CONNECTOR MIL-DTL-38999 Plug, 6 sock. #22D, crimp, key B, comp.-Cd, less cont.
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926JA35BA

Technical Specifications

Physical
Body MaterialComposite
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Plug
GenderMale
Military StandardMIL-DTL-38999
Number of Positions6

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26JA35BA.

Electro Sonic
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
Farnell
Datasheet15 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page8 years ago