Amphenol D38999/26FJ61PA-LC

Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderMale
Current Rating7.5 A
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts61
Number of Positions61
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating850 V
Dimensions
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FJ61PA-LC.

Newark
Datasheet53 pages13 years ago
Datasheet53 pages17 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet1 page8 years ago
Datasheet36 pages12 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Inventory History

3 month trend:
+124%

Alternate Parts

Price @ 1000
$ 29.95
$ 26.25
$ 298.57
$ 36.79
$ 42.133
$ 46.453
$ 76.384
$ 110.778
$ 249.754
$ 48.15
Stock
1,486
1,519
126
62
532
433
106
3
39
3
Authorized Distributors
9
11
6
4
7
6
4
5
2
1
Gender
Male
Male
Male
Male
-
-
-
Male
-
-
Number of Positions
61
61
61
61
-
-
-
61
-
-
Mount
Cable, Free Hanging
Cable, Free Hanging
-
-
-
-
-
-
-
-
Termination
Crimp
Crimp
-
-
-
-
-
Crimp
-
-
Fastening Type
-
Threaded
-
-
-
-
-
-
-
-
Orientation
Straight
Straight
-
-
-
-
-
-
-
-
Contact Plating
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
-
Gold
Voltage Rating
850 V
-
-
-
-
-
-
-
-
-
Current Rating
7.5 A
7.5 A
-
-
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol D38999/26FJ61PA-LC.

Related Parts

Descriptions

Descriptions of Amphenol D38999/26FJ61PA-LC provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Plug Size 25, 61 Position, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:61Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Aerospace D38999/26FJ61PA-LC
CIRCULAR, SIZE 25, 61WAYS, PIN; Connector Type:Circular Military; Series:MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:25; Insert Arrangement:25-61; No. of Contacts:61; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FJ61PA L/C
  • D38999/26FJ61PA(LC)
  • D38999/26FJ61PAL/C
  • D38999/26FJ61PALC
  • D3899926FJ61PALC

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderMale
Current Rating7.5 A
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts61
Number of Positions61
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating850 V
Dimensions
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FJ61PA-LC.

Newark
Datasheet53 pages13 years ago
Datasheet53 pages17 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet1 page8 years ago
Datasheet36 pages12 years ago
Arrow Electronics
Datasheet54 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant