TE Connectivity D38999/26FJ24HD

Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular, Plug
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts24
Number of Positions24
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity D38999/26FJ24HD.

Farnell
Datasheet24 pages0 years ago
Datasheet6 pages22 years ago
Electro Sonic
Datasheet6 pages7 years ago
Newark
Datasheet20 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity D38999/26FJ24HD.

Related Parts

Descriptions

Descriptions of TE Connectivity D38999/26FJ24HD provided by its distributors.

Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Circular Connector, Plug, 25-24, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:24Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded Rohs Compliant: Yes |Deutsch Te Connectivity D38999/26FJ24HD
CIRCULAR, SIZE 25, 24WAY, PIN; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:24Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Insert Arrangement:25-24; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:D; Service Class:EMI; Product Range:MIL-DTL-38999 Series III; SVHC:Cadmium (27-Jun-2018); SVHC (Secondary):Lead (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular, Plug
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts24
Number of Positions24
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity D38999/26FJ24HD.

Farnell
Datasheet24 pages0 years ago
Datasheet6 pages22 years ago
Electro Sonic
Datasheet6 pages7 years ago
Newark
Datasheet20 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant