TE Connectivity D38999/26FC4HA-LC

Dts 4C 4#16 Pin Plug Rohs Compliant: Yes |Deutsch Te Connectivity D38999/26FC4HA-LC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D38999/26FC4HA-LC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts4
Number of Positions4

Documents

Download datasheets and manufacturer documentation for TE Connectivity D38999/26FC4HA-LC.

Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
element14 APAC
Datasheet24 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity D38999/26FC4HA-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity D38999/26FC4HA-LC provided by its distributors.

Dts 4C 4#16 Pin Plug Rohs Compliant: Yes |Deutsch Te Connectivity D38999/26FC4HA-LC
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
CIRCULAR, SIZE 13, 4WAY, PIN (L/C); Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:4Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:13-4; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:A; Service Class:EMI; Product Range:MIL-DTL-38999 Series III

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FC4HA-L/C

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts4
Number of Positions4

Documents

Download datasheets and manufacturer documentation for TE Connectivity D38999/26FC4HA-LC.

Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
element14 APAC
Datasheet24 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant