TE Connectivity / DEUTSCH D38999/26FB5PN

Circular Connector MIL-DTL-38999 Plug 5 Position Pin Contact Cable Mount Crimp
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingNickel
Technical
Connector TypeCircular, Plug
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts5
Number of Positions5
OrientationStraight
TerminationCrimp
Dimensions
Length33.14 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26FB5PN.

Newark
Datasheet24 pages0 years ago
Electro Sonic
Datasheet290 pages6 years ago
Master Electronics
Datasheet6 pages7 years ago
Farnell
Datasheet36 pages12 years ago
Datasheet6 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 97.162
$ 52
$ 52
Stock
70
2,888
2,888
Authorized Distributors
6
13
13
Gender
Male
Male
Male
Number of Positions
5
5
5
Mount
Cable
Cable, Free Hanging
Cable, Free Hanging
Termination
Crimp
Crimp
Crimp
Fastening Type
-
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/26FB5PN.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/26FB5PN provided by its distributors.

Circular Connector MIL-DTL-38999 Plug 5 Position Pin Contact Cable Mount Crimp
CONNECTOR, CIRCULAR, PLUG, 11-5, CABLE; Connector Type:Circular Military; Series
DEUTSCH D38999/26FB5PN Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 5 Contacts, Crimp Pin, Threaded, 11-5
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FB-5PN
  • D3899926FB5PN
  • YDTS26F11-05PNV001

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingNickel
Technical
Connector TypeCircular, Plug
GenderMale
Military StandardMIL-DTL-38999
Number of Contacts5
Number of Positions5
OrientationStraight
TerminationCrimp
Dimensions
Length33.14 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26FB5PN.

Newark
Datasheet24 pages0 years ago
Electro Sonic
Datasheet290 pages6 years ago
Master Electronics
Datasheet6 pages7 years ago
Farnell
Datasheet36 pages12 years ago
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant