Souriau D38999/26FB35SNL

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production
In Stock

Technical Specifications

Physical
MountFree Hanging
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypePlug
Fastening TypeThreaded
FeaturesShielded
Number of Contacts13
Number of Positions13
PackagingBulk
Dimensions
Height25 mm
Length25 mm
Width25 mm

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/26FB35SNL.

Related Parts

Descriptions

Descriptions of Souriau D38999/26FB35SNL provided by its distributors.

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Aluminium plug, Nickel plating, without female contacts
Souriau SCT
CONN PLG HSG FMALE 13POS INLINE

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FB35SNL

Technical Specifications

Physical
MountFree Hanging
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypePlug
Fastening TypeThreaded
FeaturesShielded
Number of Contacts13
Number of Positions13
PackagingBulk
Dimensions
Height25 mm
Length25 mm
Width25 mm

Compliance

Environmental Classification
RoHSNon-Compliant