Souriau D38999/26FB2PE-LC

Conn MIL-DTL-38999 Circular PIN 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold

Documents

Download datasheets and manufacturer documentation for Souriau D38999/26FB2PE-LC.

Farnell
Datasheet152 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/26FB2PE-LC.

Descriptions

Descriptions of Souriau D38999/26FB2PE-LC provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 2 POS ST Cable Mount 2 Terminal 1 Port
CIRCULAR CONNECTOR, PLUG, 11-2, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Co
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FB2PE L/C

Technical Specifications

Physical
Contact PlatingGold

Documents

Download datasheets and manufacturer documentation for Souriau D38999/26FB2PE-LC.

Farnell
Datasheet152 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant