ITT / Cannon D38999/26FA98SB

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D38999/26FA98SB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Technical
Connector TypePlug
Contact StyleSocket
Fastening TypeThreaded
FeaturesShielded
GenderFemale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/26FA98SB.

Datasheet36 pages12 years ago

Alternate Parts

Price @ 1000
$ 45.02
$ 45.02
Stock
0
1,042
1,042
Authorized Distributors
0
17
17
Gender
Female
Female
Female
Number of Positions
3
3
3
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon D38999/26FA98SB.

Descriptions

Descriptions of ITT / Cannon D38999/26FA98SB provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Electrical Connector Cylindrical
CONN PLUG 3POS INLINE W/SCKT
KJB 3C 3#20 SKT PLUG
CAN D38999/26FA98SB

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel
Technical
Connector TypePlug
Contact StyleSocket
Fastening TypeThreaded
FeaturesShielded
GenderFemale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length31.34 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/26FA98SB.

Datasheet36 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago