TE Connectivity / DEUTSCH D38999/24WJ19BC

CONNECTOR MIL-DTL-38999 Receptacle, 19 sock. #12, crimp, key N, Al-Cd, less cont.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts19
Number of Positions19

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24WJ19BC.

Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
Datasheet24 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 52.04
$ 144.175
$ 144.175
Stock
1
309
309
Authorized Distributors
2
3
3
Gender
Receptacle
Female
Female
Number of Positions
19
-
-
Mount
-
-
-
Termination
-
-
-
Fastening Type
-
-
-
Orientation
-
-
-
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/24WJ19BC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24WJ19BC provided by its distributors.

CONNECTOR MIL-DTL-38999 Receptacle, 19 sock. #12, crimp, key N, Al-Cd, less cont.
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
CONN HSG RCPT JAM NUT 19POS PIN
DEUTSCH MIL-DTL-38999 Series subminiature circular connectors offer a scoop-proof design for easy, reliable mating and a threaded coupling for excellent vibration resistance. They are available in three families distinguished by shell materials. DTS Series: Lightweight aluminum shells for environmentally sealed versions and stainless steel for hermetic versions. DTS-K and DTS-S Series: Stainless steel shells meeting the requirements of Classes K and S, suitable for firewall and high-temperature applications such as engines. ACT Series: Composite shells, offering the lightest weight and highest resistance to corrosion. Inserts are available in nine shell sizes, with contact arrangements meeting MIL-DTL-1560, along with additional arrangements, to help maximize flexibility in circuit configurations.

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts19
Number of Positions19

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24WJ19BC.

Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
Datasheet24 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant