Amphenol Aerospace D38999/24WG35JN-LC

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 79 Contacts
Datasheet

Technical Specifications

Physical
Contact PlatingGold
Number of Pins79

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/24WG35JN-LC.

Farnell
Datasheet1 page11 years ago
Datasheet53 pages13 years ago

Inventory History

3 month trend:
-23.27%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/24WG35JN-LC.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace D38999/24WG35JN-LC provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 79 Contacts
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR CONNECTOR, RECPT., 21-35, SKT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 79Contacts; Circular Contact Type: Crimp Socket - Contacts Not Su
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24WG35JN L/C

Technical Specifications

Physical
Contact PlatingGold
Number of Pins79

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/24WG35JN-LC.

Farnell
Datasheet1 page11 years ago
Datasheet53 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant