Souriau D38999/24WF11SNL

Aluminium jam nut receptacle, Olive Drab Cadmium plating, without female contacts
Production

Price and Stock

Technical Specifications

Physical
MountBulkhead, Front Side Nut, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts11
Number of Positions11
PackagingBulk
Dimensions
Height46 mm
Length32.5 mm
Width46 mm

Inventory History

3 month trend:
-19.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/24WF11SNL.

Related Parts

Descriptions

Descriptions of Souriau D38999/24WF11SNL provided by its distributors.

Aluminium jam nut receptacle, Olive Drab Cadmium plating, without female contacts
Souriau SCT
Conn Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
CONN RCPT HSG FMALE 11POS PNL MT

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WF11SNL

Technical Specifications

Physical
MountBulkhead, Front Side Nut, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts11
Number of Positions11
PackagingBulk
Dimensions
Height46 mm
Length32.5 mm
Width46 mm

Compliance

Environmental Classification
RoHSNon-Compliant