Souriau D38999/24WC35SBL

Aluminium jam nut receptacle, Olive Drab Cadmium plating, without female contacts
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBulkhead, Front Side Nut, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts22
Number of Positions22
PackagingBulk
Dimensions
Height34.9 mm
Length32.5 mm
Width34.9 mm

Inventory History

3 month trend:
+48.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/24WC35SBL.

Related Parts

Descriptions

Descriptions of Souriau D38999/24WC35SBL provided by its distributors.

Aluminium jam nut receptacle, Olive Drab Cadmium plating, without female contacts
Souriau SCT
Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
CONN RCPT HSG FMALE 22POS PNL MT

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WC35SBL

Technical Specifications

Physical
MountBulkhead, Front Side Nut, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts22
Number of Positions22
PackagingBulk
Dimensions
Height34.9 mm
Length32.5 mm
Width34.9 mm

Compliance

Environmental Classification
RoHSNon-Compliant