TE Connectivity / DEUTSCH D38999/24MJ43AB

Conn Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
Insulation MaterialSilicone
PlatingNickel
Shell FinishNickel
Shell MaterialComposite
Weight40.052206 g
Technical
Connector TypePin, Receptacle
Durability Rating500 cycles
Feedthrough TypeNo
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions43
Number of Power Positions43
PreloadedNo
Dimensions
Assembly Length33.02 mm
Panel Thickness3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24MJ43AB.

Electro Sonic
Datasheet6 pages7 years ago
TE Connectivity
Datasheet6 pages8 years ago
Farnell
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/24MJ43AB.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24MJ43AB provided by its distributors.

Conn Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port
Electrical Connector Cylindrical
CIRCULAR, SIZE 25, 43WAY, PIN (L/C)
CONN HSG RCPT JAM NUT 43POS SKT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924MJ43AB

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
Insulation MaterialSilicone
PlatingNickel
Shell FinishNickel
Shell MaterialComposite
Weight40.052206 g
Technical
Connector TypePin, Receptacle
Durability Rating500 cycles
Feedthrough TypeNo
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions43
Number of Power Positions43
PreloadedNo
Dimensions
Assembly Length33.02 mm
Panel Thickness3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24MJ43AB.

Electro Sonic
Datasheet6 pages7 years ago
TE Connectivity
Datasheet6 pages8 years ago
Farnell
Datasheet15 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant