TE Connectivity / DEUTSCH D38999/24MH55PA L/C

Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
Shell FinishNickel
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Number of Positions55

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24MH55PA L/C.

Farnell
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/24MH55PA L/C.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24MH55PA L/C provided by its distributors.

Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 23, 55WAY, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 23-55; Connector Body Material: Composite Body; Connector Body Plating: Electroless Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: A; Service Class: General Duty; Product Range: MIL-DTL-38999 Series III

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24MH55PA-L/C
  • D38999/24MH55PA-LC

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
Shell FinishNickel
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Number of Positions55

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24MH55PA L/C.

Farnell
Datasheet15 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant