TE Connectivity / DEUTSCH D38999/24MH55BA

CONNECTOR MIL-DTL-38999 Receptacle, 55 sock. #20, crimp, key N, comp.-Ni, less cont.

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
Insulation MaterialSilicone
PlatingNickel
Shell FinishNickel
Shell MaterialComposite
Weight44.043819 g
Technical
Connector TypeReceptacle, Socket
Durability Rating500 cycles
Feedthrough TypeNo
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
Number of Power Positions55
PreloadedNo
Dimensions
Assembly Length33.02 mm
Insulation Diameter2.11 mm
Panel Thickness3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24MH55BA.

Newark
Datasheet15 pages15 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
TE Connectivity
Datasheet6 pages8 years ago
Technical Drawing1 page6 years ago

Inventory History

3 month trend:
+16.67%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/24MH55BA.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24MH55BA provided by its distributors.

CONNECTOR MIL-DTL-38999 Receptacle, 55 sock. #20, crimp, key N, comp.-Ni, less cont.
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 23, 55WAY, SKT (L/C); Connector Type:Circular Military; Series:MIL-C-38999 Series III Composite; Connector Body Material:Composite; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Jam Nut; Connector Shell Size:23; Insert Arrangement:23-55; No. of Positions:55; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III; For Use With:Deutsch MIL-C-38999 Crimp Contacts; Shell Finish:Nickel

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924MH55BA

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
Insulation MaterialSilicone
PlatingNickel
Shell FinishNickel
Shell MaterialComposite
Weight44.043819 g
Technical
Connector TypeReceptacle, Socket
Durability Rating500 cycles
Feedthrough TypeNo
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
Number of Power Positions55
PreloadedNo
Dimensions
Assembly Length33.02 mm
Insulation Diameter2.11 mm
Panel Thickness3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24MH55BA.

Newark
Datasheet15 pages15 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet6 pages7 years ago
TE Connectivity
Datasheet6 pages8 years ago
Technical Drawing1 page6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant