TE Connectivity / DEUTSCH D38999/24JG39AB

Conn Circular PIN 39 POS Crimp ST Jam Nut 39 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
Insulation MaterialSilicone
PlatingCadmium
Shell MaterialComposite
Weight32.1 g
Technical
Connector TypePin, Receptacle
Durability Rating500 cycles
Feedthrough TypeNo
GenderReceptacle
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions39
Number of Power Positions39
PreloadedNo
Dimensions
Assembly Length33.02 mm
Panel Thickness3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24JG39AB.

Electro Sonic
Datasheet6 pages7 years ago
TE Connectivity
Datasheet6 pages8 years ago
Technical Drawing1 page6 years ago
element14 APAC
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-28.57%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/24JG39AB.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24JG39AB provided by its distributors.

Conn Circular PIN 39 POS Crimp ST Jam Nut 39 Terminal 1 Port
Act 39C 37#20, 2#16 Pin Recp |Deutsch Te Connectivity D38999/24JG39AB
Electrical Connector Cylindrical
CIRCULAR, SIZE 21, 39WAY, PIN (L/C)
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924JG39AB

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
Insulation MaterialSilicone
PlatingCadmium
Shell MaterialComposite
Weight32.1 g
Technical
Connector TypePin, Receptacle
Durability Rating500 cycles
Feedthrough TypeNo
GenderReceptacle
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions39
Number of Power Positions39
PreloadedNo
Dimensions
Assembly Length33.02 mm
Panel Thickness3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24JG39AB.

Electro Sonic
Datasheet6 pages7 years ago
TE Connectivity
Datasheet6 pages8 years ago
Technical Drawing1 page6 years ago
element14 APAC
Datasheet15 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page8 years ago