TE Connectivity / DEUTSCH D38999/24FJ35PN L/C

Conn Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts128
Number of Positions128

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24FJ35PN L/C.

element14 APAC
Datasheet24 pages0 years ago
Datasheet6 pages22 years ago
Electro Sonic
Datasheet6 pages7 years ago
Newark
Datasheet20 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/24FJ35PN L/C.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24FJ35PN L/C provided by its distributors.

Conn Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 25, 128WAY, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 25-35; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Electroless Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: EMI; Product Range: MIL-DTL-38999 Series III

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24FJ35PN-L/C
  • D38999/24FJ35PN-LC

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts128
Number of Positions128

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24FJ35PN L/C.

element14 APAC
Datasheet24 pages0 years ago
Datasheet6 pages22 years ago
Electro Sonic
Datasheet6 pages7 years ago
Newark
Datasheet20 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant