Amphenol Aerospace D38999/24FC98AA

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderMale
GenderFemale
Military StandardMIL-DTL-38999
Number of Contacts10
Number of Positions10
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/24FC98AA.

Farnell
Datasheet2 pages11 years ago
Newark
Datasheet53 pages17 years ago
Datasheet53 pages19 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet69 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/24FC98AA.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace D38999/24FC98AA provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts
CONNECTOR MIL-DTL-38999 Receptacle, 10 pins #20, crimp, key B, Al-Ni, less cont.
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:10; Contact Termination:Crimp; Series:D38999/24; Contact Plating:Gold; Connector Shell Size:13; Contact Gender:Pin; Connector Mounting:Panel ;RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924FC98AA

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderMale
GenderFemale
Military StandardMIL-DTL-38999
Number of Contacts10
Number of Positions10
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/24FC98AA.

Farnell
Datasheet2 pages11 years ago
Newark
Datasheet53 pages17 years ago
Datasheet53 pages19 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet69 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant