TE Connectivity / DEUTSCH D38999/24FC4PC L/C

DEUTSCH D38999/24FC4PC-LC Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 4 Contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts4
Number of Positions4

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24FC4PC L/C.

element14 APAC
Datasheet24 pages0 years ago
Farnell
Datasheet6 pages22 years ago
Newark
Datasheet20 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/24FC4PC L/C.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24FC4PC L/C provided by its distributors.

DEUTSCH D38999/24FC4PC-LC Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 4 Contacts
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 13, 4WAY, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 13-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Electroless Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: C; Service Class: EMI; Product Range: MIL-DTL-38999 Series III

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24FC4PC-L/C
  • D38999/24FC4PC-LC

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts4
Number of Positions4

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24FC4PC L/C.

element14 APAC
Datasheet24 pages0 years ago
Farnell
Datasheet6 pages22 years ago
Newark
Datasheet20 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant