Souriau D38999/20WH21PNL

Aluminium square flange receptacle, Olive Drab Cadmium plating, without male contacts
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts21
Number of Positions21
PackagingBulk
Dimensions
Height42.9 mm
Length34.8 mm
Width42.9 mm

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/20WH21PNL.

Related Parts

Descriptions

Descriptions of Souriau D38999/20WH21PNL provided by its distributors.

Aluminium square flange receptacle, Olive Drab Cadmium plating, without male contacts
Souriau SCT
Conn Circular PIN 21 POS Crimp ST Flange Mount 21 Terminal 1 Port
CONN RCPT HSNG MALE 21POS PNL MT

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WH21PNL

Technical Specifications

Physical
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts21
Number of Positions21
PackagingBulk
Dimensions
Height42.9 mm
Length34.8 mm
Width42.9 mm

Compliance

Environmental Classification
RoHSNon-Compliant