Amphenol D38999/20WG35SN

Conn Subminiature Cylindrical SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
D38999/20WG35SN 25 Buy Now »
USD
71.36 65.80 62.55 62.55 62.55
Newark
95J9346 569 Buy Now »
USD
82.73 82.73 62.69 62.69 62.69
Powell Electronics 2
D38999/20WG35SN.AMPHP 374 Buy Now »
USD
73.69 64.33 54.04 54.04 54.04
D38999/20WG35SN 7 Buy Now »
USD
95.22 95.22 95.22 95.22 95.22
PEI Genesis
D38999/20WG35SN 25 Buy Now »
USD
66.02 66.02 45.17 45.17 45.17
A.E. Petsche
D38999/20WG35SN 0 ··
USD
74.54 74.54 74.54 74.54 74.54
TTI
D38999/20WG35SN 135 Buy Now »
Digi-Key
AD38999/20WG35SN-ND 0 ··
USD
170.19 123.06 110.11 110.11 110.11
Farnell
1492323 1,194 Buy Now »
GBP
84.73 67.20 59.97 59.97 59.97
element14 APAC
1492323 562 Buy Now »
CNY
847.80 760.40 760.40 760.40 760.40
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
D38999/20WG35SN Contact ··

Descriptions

Conn Subminiature Cylindrical SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
Verical
APH D38999/20WG35SN
Powell Electronics
CONNECTOR, CIRCULAR, SIZE 21, 79WAY
Farnell
TV 79C 79#22D SKT RECP
PEI Genesis
CIRCULAR CONNECTOR RECEPTACLE, SIZE 21, 79 POSITION, WALL
Newark
CONNECTOR, CIRCULAR, SIZE 21, 79WAY; Connector Type:Circular Military; Series:MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:21; Insert Arrangement:21-35; No. of Contacts:79; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:G35; Connector Mounting Orientation:Wall; Connector Type:Socket; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Housing Type:Wall Mount Receptacle; Material:Metal; Mounting Type:Straight; No. of Ways:79; Termination Method:Crimp
element14 APAC
Conn Subminiature Cylindrical SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
A.E. Petsche
CONN RCPT 79POS WALL MNT W/SCKT
Digi-Key
RCP W/M MTL OCD 2135SN
TTI

Technical Specifications

Contact Material Copper Alloy
Mounting Type Panel
RoHS Non-Compliant
Contact Plating Gold
Number of Contacts 79
Mil-Spec Yes
Gender Female
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 53 pages 10 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 53 pages 12 years ago
Datasheet 69 pages 15 years ago

Images

Alternate Names

AMPH D38999/20WG35SN
AMPHENOL CORP D38999/20WG35SN
AMPHEN D38999/20WG35SN
APH D38999/20WG35SN
AMPHENOL CANADA D38999/20WG35SN
AMPHENOL CORPORATION D38999/20WG35SN
AMPHENOL COMMERCIAL PRODUCTS D38999/20WG35SN
AMPHE D38999/20WG35SN
AMPL D38999/20WG35SN
AMPHENO D38999/20WG35SN
AMPHENOL CANADA CORP D38999/20WG35SN
AMPHENOL COMMERCIAL D38999/20WG35SN
AMPHNL D38999/20WG35SN
Amphenol Technology D38999/20WG35SN
AMPHENL D38999/20WG35SN
AMPENOL D38999/20WG35SN
ANL D38999/20WG35SN
AMPHENOL LTW D38999/20WG35SN
AMPHENOL CONNECTORS D38999/20WG35SN
AMPHENOL / PCD MILI D38999/20WG35SN
Amphenol Ltd UK D38999/20WG35SN
AMPHENOL AIR LB D38999/20WG35SN
AMPH CANADA D38999/20WG35SN
AMPHENOL MIL D38999/20WG35SN
AMPHENOL COMMERCIAL PRODUCTS (VA) D38999/20WG35SN

Search for other parts like D38999 »