Amphenol Aerospace D38999/20WE99SB

Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountWall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts23
Number of Positions23
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth33.7 mm
Length32.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20WE99SB.

element14 APAC
Datasheet2 pages11 years ago
Farnell
Datasheet53 pages17 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet576 pages2 years ago
Datasheet69 pages22 years ago

Alternate Parts

Price @ 1000
$ 38.728
$ 849.707
$ 849.707
Stock
806
0
0
Authorized Distributors
14
5
5
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
23
23
23
Mount
Wall
-
-
Termination
Crimp
Crimp
Crimp
Fastening Type
-
-
-
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace D38999/20WE99SB.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace D38999/20WE99SB provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
CONNECTOR, CIRC, 17-99, 23WAY, SIZE 17; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Socket; Coupling Styl
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WE99SB

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountWall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts23
Number of Positions23
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth33.7 mm
Length32.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20WE99SB.

element14 APAC
Datasheet2 pages11 years ago
Farnell
Datasheet53 pages17 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet576 pages2 years ago
Datasheet69 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant