Souriau D38999/20WE35SB

Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Contact StyleCrimp
Current Rating5 A
Fastening TypeThreaded
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
PackagingBulk
TerminationCrimp
Dimensions
Height33.3 mm
Length34.1 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/20WE35SB.

Farnell
Datasheet152 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/20WE35SB.

Related Parts

Descriptions

Descriptions of Souriau D38999/20WE35SB provided by its distributors.

Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
CIRCULAR CONN, RCPT, 17-35, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Socket; Coupling Styl
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WE35SB

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Contact StyleCrimp
Current Rating5 A
Fastening TypeThreaded
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
PackagingBulk
TerminationCrimp
Dimensions
Height33.3 mm
Length34.1 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Souriau D38999/20WE35SB.

Farnell
Datasheet152 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant