Souriau D38999/20WD19PDL

Aluminium square flange receptacle, Olive Drab Cadmium plating, without male contacts
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts19
Number of Positions19
PackagingBulk
Dimensions
Height31 mm
Length34.1 mm
Width31 mm

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/20WD19PDL.

Related Parts

Descriptions

Descriptions of Souriau D38999/20WD19PDL provided by its distributors.

Aluminium square flange receptacle, Olive Drab Cadmium plating, without male contacts
Souriau SCT
Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
CONN RCPT HSNG MALE 19POS PNL MT

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WD19PDL

Technical Specifications

Physical
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts19
Number of Positions19
PackagingBulk
Dimensions
Height31 mm
Length34.1 mm
Width31 mm

Compliance

Environmental Classification
RoHSNon-Compliant