TE Connectivity / DEUTSCH D38999/20WC8SN

Connector MIL-DTL-38999 Circular Socket 8 Position Crimp Straight Flange Mount 8 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts8
Number of Positions8
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20WC8SN.

Newark
Datasheet24 pages0 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Alternate Parts

Price @ 1000
$ 109.932
$ 41.629
$ 26.585
Stock
27
3,641
2,128
Authorized Distributors
5
14
8
Gender
Receptacle
Female
-
Number of Positions
8
8
8
Mount
Flanges
Flanges, Panel, Wall
Flanges, Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
-
Threaded
Threaded
Orientation
Straight
Straight
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/20WC8SN.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20WC8SN provided by its distributors.

Connector MIL-DTL-38999 Circular Socket 8 Position Crimp Straight Flange Mount 8 Terminal 1 Port
CONNECTOR, CIRCULAR, RCPT, 13-8, PANEL; Connector Type:Circular Military; Series
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WC8SN

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts8
Number of Positions8
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20WC8SN.

Newark
Datasheet24 pages0 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant