ITT / Cannon D38999/20WC35SBL/C

Connector, Circ, 13-35, 22WAY, Size 13
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-D38999/20WC35SBL/CContact
>1wk

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Socket, Wall
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeThreaded
GenderReceptacle
Number of Contacts22
Number of Positions22
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/20WC35SBL/C.

Farnell
Datasheet36 pages12 years ago
Newark
Datasheet6 pages14 years ago
Datasheet32 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon D38999/20WC35SBL/C.

Descriptions

Descriptions of ITT / Cannon D38999/20WC35SBL/C provided by its distributors.

CONNECTOR, CIRC, 13-35, 22WAY, SIZE 13
CONN HSG RCPT 22POS WALL MT SCKT
CONNECTOR, CIRC, 13-35, 22WAY, SIZE 13; Connector Type:Circular Military; Series:MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:13; Insert Arrangement:13-35; No. of Contacts:22; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-DTL-38999 Series III; Connector Insert Type:13-35; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Type:Socket; Mounting Type:Wall; No. of Ways:22; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Socket, Wall
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeThreaded
GenderReceptacle
Number of Contacts22
Number of Positions22
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/20WC35SBL/C.

Farnell
Datasheet36 pages12 years ago
Newark
Datasheet6 pages14 years ago
Datasheet32 pages16 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago