TE Connectivity / DEUTSCH D38999/20WB35BC

Conn Circular SKT 13 POS ST Flange Mount 13 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts13
Number of Positions13

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20WB35BC.

Electro Sonic
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages22 years ago
Farnell
Datasheet24 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages16 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 38.19
$ 23.265
$ 23.265
Stock
1
481
481
Authorized Distributors
3
11
11
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
13
-
-
Mount
-
-
-
Termination
-
Crimp
Crimp
Fastening Type
-
-
-
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/20WB35BC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20WB35BC provided by its distributors.

Conn Circular SKT 13 POS ST Flange Mount 13 Terminal 1 Port
Connector, D38999/20WB35BC | TE Connectivity DEUTSCH D38999/20WB35BC
CONN HSG RCPT FLANGE 13POS PIN

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts13
Number of Positions13

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20WB35BC.

Electro Sonic
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages22 years ago
Farnell
Datasheet24 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant