Souriau D38999/20WA98PNL

MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Production

Price and Stock

Technical Specifications

Physical
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts3
Number of Positions3
PackagingBulk
Dimensions
Height23.8 mm
Length34.1 mm
Width23.8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau D38999/20WA98PNL.

Related Parts

Descriptions

Descriptions of Souriau D38999/20WA98PNL provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Aluminium square flange receptacle, Olive Drab Cadmium plating, without male contacts
Souriau SCT
Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
Cadmium Military MIL-DTL-38999Series III Non-RoHS Compliant N (Normal) Connector Receptacle Housing -65C~175C
CONN RCPT HSNG MALE 3POS PNL MNT

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WA98PNL

Technical Specifications

Physical
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeReceptacle
Fastening TypeThreaded
Number of Contacts3
Number of Positions3
PackagingBulk
Dimensions
Height23.8 mm
Length34.1 mm
Width23.8 mm

Compliance

Environmental Classification
RoHSNon-Compliant