TE Connectivity / DEUTSCH D38999/20WA35SN-LC

DEUTSCH D38999/20WA35SN-LC Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 6 Contacts
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
Shell FinishCadmium
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts6
Number of Positions6

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20WA35SN-LC.

Newark
Datasheet24 pages0 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Alternate Parts

Price @ 1000
$ 96.608
$ 19.43
$ 21.266
Stock
158
7,486
5,159
Authorized Distributors
4
13
7
Gender
Receptacle
Receptacle
-
Number of Positions
6
6
-
Mount
-
Flanges, Panel, Wall
-
Termination
-
Crimp
-
Fastening Type
-
Threaded
-
Orientation
-
Straight
-
Contact Plating
Gold
Gold
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH D38999/20WA35SN-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20WA35SN-LC provided by its distributors.

DEUTSCH D38999/20WA35SN-LC Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 6 Contacts
Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Connector, D38999/20WA35SN-LC | TE Connectivity DEUTSCH D38999/20WA35SN-LC
CIRCULAR, SIZE 9, 6WAY, SKT (L/C)
CONN D38999 CIRC SKT 6 POS CRMP ST WALL MNT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WA35SN L/C
  • D38999/20WA35SN-L/C

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
Shell FinishCadmium
Technical
Connector TypeCircular, Receptacle
GenderReceptacle
Military StandardMIL-DTL-38999
Number of Contacts6
Number of Positions6

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20WA35SN-LC.

Newark
Datasheet24 pages0 years ago
Electro Sonic
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant